845-005-540-603

Heilind Number:EDA845-005-540-603
Manufacturer:EDAC
Manufacturer Number:845-005-540-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-005-540-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-005-540-603

Detailed Description

Enhance your PCB connectivity with our five-position board-to-board connector, designed for seamless integration in electronic assemblies. Crafted with high-quality copper alloy contacts and a durable UL 94V-0 Diallyl Phthalate housing, this connector ensures reliable performance in demanding environments. Featuring a straight mount orientation and a compact .1-inch pitch, it offers easy installation and efficient space utilization on your circuit board. With a low amperage rating of 3A and an operating temperature range from -40 to 105°C, it's suitable for a wide range of applications. Trust in its robust construction and precision engineering for secure and stable connections, essential for the smooth operation of your electronic devices. Elevate your PCB design with this essential component, a testament to quality and innovation in connectivity solutions.