845-005-540-604

Heilind Number:EDA845-005-540-604
Manufacturer:EDAC
Manufacturer Number:845-005-540-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-005-540-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-005-540-604

Detailed Description

Enhance your circuit connectivity with this high-performance board-to-board PCB connector. Designed for seamless integration, this connector features a straight mount orientation and a durable housing made from UL 94V-0 Diallyl Phthalate. With five positions and a pitch of .1 inches, it offers optimal signal transmission in a compact form factor. The copper alloy contacts ensure reliable conductivity, while the wide operating temperature range of -40 to 105°C makes it suitable for a variety of environments. Perfect for professional applications, this connector guarantees efficient and secure PCB connections. Elevate your electronic projects with this essential component.