845-005-540-607

Heilind Number:EDA845-005-540-607
Manufacturer:EDAC
Manufacturer Number:845-005-540-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-005-540-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-005-540-607

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a sleek design with a single row, it is perfect for seamless integration in your electronic projects. The vibrant green color adds a touch of visual appeal, while the durable UL 94V-0 Diallyl Phthalate housing ensures reliability. With five positions and a pitch of .1 inch, it offers precise and efficient connections. Crafted with copper alloy contacts, it guarantees optimal conductivity. Whether for professional or DIY use, its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your setup with this essential component for seamless and secure PCB connections.