845-005-540-608

Heilind Number:EDA845-005-540-608
Manufacturer:EDAC
Manufacturer Number:845-005-540-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-005-540-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-005-540-608

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Card Edge Connector. Featuring five positions in a single row with a pitch of .1 inch, this connector ensures seamless communication between your circuit boards. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliable performance even in harsh environments. With a straight mount orientation and copper alloy contacts, it offers easy and secure installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Upgrade your electronic setups with this essential component.