845-005-540-612

Heilind Number:EDA845-005-540-612
Manufacturer:EDAC
Manufacturer Number:845-005-540-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-005-540-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-005-540-612

Detailed Description

Enhance connectivity with this high-performance board-to-board PCB connector, designed for seamless integration in electronic systems. Featuring a vibrant green color, it adds a touch of visual appeal while offering reliable power transfer with an amperage of 3A. Crafted from UL 94V-0 Diallyl Phthalate, the housing ensures durability and safety in operation. With a single row design and a pitch of .1 inches, it allows for efficient connections in tight spaces. The copper alloy contact material guarantees optimal conductivity, while the straight mount orientation simplifies installation. Suitable for a wide range of applications, this connector is a must-have for any electronics enthusiast or professional.