845-005-541-101

Heilind Number:EDA845-005-541-101
Manufacturer:EDAC
Manufacturer Number:845-005-541-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-005-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-005-541-101

Detailed Description

Enhance your circuit connections with our Straight Card Edge Connector, designed for seamless board-to-board integration. Featuring a vibrant Green color and constructed with durable UL 94V-0 Diallyl Phthalate housing, this connector ensures both reliability and performance. With a low 3 A amperage and Copper Alloy contact material, it guarantees efficient power transmission. The .1-inch pitch and .2-inch row spacing, along with 5 positions in a single row, offer precise and secure connectivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications in various industries. Elevate your PCB assembly with this essential component.