845-005-541-103

Heilind Number:EDA845-005-541-103
Manufacturer:EDAC
Manufacturer Number:845-005-541-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-005-541-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-005-541-103

Detailed Description

Elevate your PCB connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a single row with five positions, ensuring efficient data transmission. The durable UL 94V-0 Diallyl Phthalate housing guarantees long-lasting reliability, even in harsh environments. Crafted with precision, the Copper Alloy contacts offer optimal conductivity, while the .1" pitch and .2" row spacing provide easy installation. With a straight mount orientation, it's perfect for streamlined setups. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for all your connectivity needs.