845-005-541-104

Heilind Number:EDA845-005-541-104
Manufacturer:EDAC
Manufacturer Number:845-005-541-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-005-541-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-005-541-104

Detailed Description

Enhance your circuit board connections with our Green Board To Board PCB Connector. Designed for seamless integration, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliable performance in any setting. With a straight mount orientation and a pitch of .1 inches, it offers easy installation and a secure fit. The copper alloy contact material guarantees excellent conductivity, while the 3A amperage rating supports high-powered applications. Featuring five positions in a single row, it's perfect for compact designs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of electronic devices. Upgrade your PCB connections with this top-of-the-line component.