845-005-541-107

Heilind Number:EDA845-005-541-107
Manufacturer:EDAC
Manufacturer Number:845-005-541-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-005-541-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-005-541-107

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring five positions in a single row, it offers seamless data transmission for your devices. The green housing, made of UL 94V-0 Diallyl Phthalate, ensures durability and safety in diverse operating environments. With a pitch of .1 inches and row spacing of .2 inches, it guarantees precise and secure attachment to your PCBs. Crafted with copper alloy contacts, it provides reliable conductivity for optimal performance. Designed for straight mount orientation, it simplifies installation on your circuit boards. Operating smoothly in a wide temperature range from -40 to 105°C, it's suitable for various industrial applications. Upgrade your connectivity solutions with this essential component.