845-005-541-108

Heilind Number:EDA845-005-541-108
Manufacturer:EDAC
Manufacturer Number:845-005-541-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-005-541-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-005-541-108

Detailed Description

Enhance your PCB connections with our high-quality Board To Board Card Edge Connector. Featuring five positions in a single row with a .1-inch pitch, this connector ensures secure and precise mating. Crafted with UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees durability and reliable performance even in demanding environments. With a straight mount orientation and a temperature range of -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your PCB assembly with this essential component for seamless and efficient connectivity.