845-005-541-402

Heilind Number:EDA845-005-541-402
Manufacturer:EDAC
Manufacturer Number:845-005-541-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-005-541-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-005-541-402

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in various electronic applications. Featuring a vibrant Green color and constructed with UL 94V-0 Diallyl Phthalate housing material, it ensures durability and safety. The Copper Alloy contact material guarantees reliable conductivity, while the 1-row configuration with 5 positions offers efficient connection capabilities. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for diverse environments. Upgrade your PCB setup with this essential connector for seamless and efficient data transmission.