845-005-541-404

Heilind Number:EDA845-005-541-404
Manufacturer:EDAC
Manufacturer Number:845-005-541-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-005-541-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-005-541-404

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 5 positions in a single row, ensuring efficient signal transmission. Crafted with precision, the contact material is made of durable Copper Alloy, guaranteeing reliable conductivity. The housing material, UL 94V-0 Diallyl Phthalate, offers superior protection and complies with safety standards. With a pitch of .1 inches and row spacing of .2 inches, this connector facilitates easy installation on your circuit board. Its straight mount orientation further simplifies the setup process. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Upgrade your system with this essential component for seamless and secure connections.