845-005-541-407

Heilind Number:EDA845-005-541-407
Manufacturer:EDAC
Manufacturer Number:845-005-541-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-005-541-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-005-541-407

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector, featuring five positions for seamless integration. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable power delivery with an amperage of 3A. The straight mount orientation and compact .1-inch pitch make it ideal for space-saving applications, while the wide operating temperature range of -40 to 105°C guarantees optimal performance in various environments. Trust in this green-colored connector for efficient and secure card edge connections in your electronic projects.