845-005-541-408

Heilind Number:EDA845-005-541-408
Manufacturer:EDAC
Manufacturer Number:845-005-541-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-005-541-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-005-541-408

Detailed Description

Elevate your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features five positions with a single row layout, ensuring efficient data transfer. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliable conductivity. With a pitch of 0.1 inches and row spacing of 0.2 inches, precise alignment is achieved, while the straight mount orientation offers easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for various industrial applications. Upgrade your setup with this green-colored connector, a must-have in your electronic projects.