845-005-541-412

Heilind Number:EDA845-005-541-412
Manufacturer:EDAC
Manufacturer Number:845-005-541-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-005-541-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-005-541-412

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with five positions for efficient signal transfer. Crafted with durable UL 94V-0 Diallyl Phthalate housing and high-quality Copper Alloy contacts, it guarantees reliable performance even in demanding environments. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.