845-005-541-602

Heilind Number:EDA845-005-541-602
Manufacturer:EDAC
Manufacturer Number:845-005-541-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-005-541-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-005-541-602

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation and a single row layout with five positions, ensuring a secure and efficient connection. The housing is constructed from UL 94V-0 Diallyl Phthalate for durability and safety, while the copper alloy contact material guarantees reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is easily achieved. Operating at temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Trust in its quality and performance to optimize your PCB connections.