845-005-541-604

Heilind Number:EDA845-005-541-604
Manufacturer:EDAC
Manufacturer Number:845-005-541-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-005-541-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-005-541-604

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts a vibrant Green hue and features five positions with a single row layout, ensuring efficient and reliable data transfer. The housing material, UL 94V-0 Diallyl Phthalate, offers superior durability and safety. Crafted with precision, the contact material is Copper Alloy, guaranteeing optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your connectivity solutions with this essential component.