845-005-541-607

Heilind Number:EDA845-005-541-607
Manufacturer:EDAC
Manufacturer Number:845-005-541-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-005-541-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-005-541-607

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board PCB Connector. Featuring a sleek green housing made from UL 94V-0 Diallyl Phthalate, it ensures both durability and safety in operation. With a single row design and a compact .1-inch pitch, this connector is perfect for space-efficient applications. The copper alloy contact material guarantees reliable signal transmission, while the straight mount orientation simplifies installation. Boasting five positions, it offers ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Upgrade your PCB setup with this essential component for seamless and efficient data transfer.