845-005-541-608

Heilind Number:EDA845-005-541-608
Manufacturer:EDAC
Manufacturer Number:845-005-541-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-005-541-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-005-541-608

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a single row layout with five positions, ensuring efficient signal transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees long-lasting reliability even in harsh environments. Crafted with precision, the connector boasts Copper Alloy contacts for optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless installation. Its straight mount orientation simplifies setup, while the wide operating temperature range of -40 to 105°C ensures suitability for diverse applications. Upgrade your connectivity solutions with this essential component.