845-005-542-101

Heilind Number:EDA845-005-542-101
Manufacturer:EDAC
Manufacturer Number:845-005-542-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-005-542-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-005-542-101

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts a single row with five positions for efficient data transfer. The pitch of .1 inch and row spacing of .2 inch ensure precise alignment, while the straight mount orientation offers versatile installation options. Crafted from durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contact material, it guarantees reliable performance in even the harshest operating environments. With an amperage rating of 3A and an extensive operating temperature range from -40 to 105°C, this connector is ideal for a wide range of applications. Elevate your PCB assembly with this essential component that combines quality, durability, and functionality seamlessly.