845-005-542-102

Heilind Number:EDA845-005-542-102
Manufacturer:EDAC
Manufacturer Number:845-005-542-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-005-542-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-005-542-102

Detailed Description

Enhance your PCB connectivity with this high-quality Board to Board Card Edge Connector. Designed for seamless integration, this connector features five positions with a single row layout, perfect for streamlined circuitry. Its durable UL 94V-0 Diallyl Phthalate housing ensures safety and reliability, even in extreme operating temperatures ranging from -40 to 105°C. Crafted with precision, the connector boasts copper alloy contacts, guaranteeing optimal signal transmission. With a pitch of .1 inches and a row spacing of .2 inches, it offers efficient and secure connectivity. The straight mount orientation further facilitates easy installation. Elevate your electronic projects with this essential component.