845-005-542-103

Heilind Number:EDA845-005-542-103
Manufacturer:EDAC
Manufacturer Number:845-005-542-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-005-542-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-005-542-103

Detailed Description

Elevate your PCB connectivity with our Board To Board Card Edge Connector. Designed for seamless integration, this connector features five positions in a single row with a .1-inch pitch and .2-inch row spacing, ensuring optimal signal transfer. Crafted with high-quality Copper Alloy contacts and UL 94V-0 Diallyl Phthalate housing, it guarantees durability and reliability in any application. With a straight mount orientation and operating temperature range of -40 to 105 °C, it's perfect for a wide range of environments. Upgrade your electronic projects today with this essential component.