845-005-542-104

Heilind Number:EDA845-005-542-104
Manufacturer:EDAC
Manufacturer Number:845-005-542-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-005-542-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-005-542-104

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features five positions with a single row layout, offering efficient signal transmission. Built with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable and secure connections. The .1-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation allows for versatile usage. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector guarantees optimal performance in various environments. Elevate your electronic projects with this essential component.