845-005-542-107

Heilind Number:EDA845-005-542-107
Manufacturer:EDAC
Manufacturer Number:845-005-542-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-005-542-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-005-542-107

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features five positions in a single row, ensuring efficient data transfer. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved. Crafted with copper alloy contacts, it offers reliable conductivity. Its straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, it's perfect for various environments. Upgrade your electronic assemblies with this essential connector.