845-005-542-108

Heilind Number:EDA845-005-542-108
Manufacturer:EDAC
Manufacturer Number:845-005-542-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-005-542-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-005-542-108

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board Connector. Designed for seamless integration, its 5-position layout ensures efficient data transfer, while the 3A amperage and copper alloy contact material guarantee reliable power delivery. The UL 94V-0 Diallyl Phthalate housing material ensures durability, even in harsh operating conditions ranging from -40 to 105°C. With a sleek green finish and a straight mount orientation, this connector not only enhances functionality but also adds a touch of sophistication to your electronic setup. Whether you're a seasoned professional or a DIY enthusiast, this connector is a must-have for optimizing your PCB connections.