845-005-542-112

Heilind Number:EDA845-005-542-112
Manufacturer:EDAC
Manufacturer Number:845-005-542-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-005-542-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-005-542-112

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed with precision and durability in mind, this connector features five positions in a single row, offering seamless integration for your electronic projects. The green housing, made from UL 94V-0 Diallyl Phthalate, ensures optimal safety and reliability. Each contact point is crafted from copper alloy, guaranteeing efficient power transmission. With a pitch of .1 inches and row spacing of .2 inches, this connector allows for precise alignment on your circuit board. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Upgrade your connectivity solutions with this essential component.