845-005-542-402

Heilind Number:EDA845-005-542-402
Manufacturer:EDAC
Manufacturer Number:845-005-542-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-005-542-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-005-542-402

Detailed Description

Enhance your PCB connectivity with our versatile Board to Board Card Edge Connector. Featuring a sleek green housing crafted from UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety in operation. With a straight mount orientation and a compact design, it seamlessly integrates into your setup, offering a reliable connection. The copper alloy contact material guarantees efficient signal transmission, while the 1-row configuration with 5 positions caters to various connectivity needs. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your system with this high-performance connector, a must-have in any PCB assembly toolkit.