845-005-542-404

Heilind Number:EDA845-005-542-404
Manufacturer:EDAC
Manufacturer Number:845-005-542-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-005-542-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-005-542-404

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this straight-mount connector features five positions in a single row, ensuring efficient signal transfer. Crafted with precision, it boasts a durable housing made of UL 94V-0 Diallyl Phthalate, offering reliable protection. The copper alloy contact material guarantees excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy installation. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Elevate your PCB assembly with this essential component, perfect for professional and DIY projects alike.