845-005-542-603

Heilind Number:EDA845-005-542-603
Manufacturer:EDAC
Manufacturer Number:845-005-542-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-005-542-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-005-542-603

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Connector. Designed with precision and durability in mind, it features five positions for seamless interconnection. The housing material, UL 94V-0 Diallyl Phthalate, guarantees safety and reliability, while the copper alloy contact material ensures optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers efficient signal transmission. Its straight mount orientation and operating temperature range of -40 to 105°C make it suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.