845-005-542-608

Heilind Number:EDA845-005-542-608
Manufacturer:EDAC
Manufacturer Number:845-005-542-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-005-542-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-005-542-608

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features five positions in a single row, ensuring efficient data transfer. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Crafted with precision, the contact material is Copper Alloy, promoting reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers optimal space utilization. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures stable performance in various environments. Elevate your PCB assembly with this essential connectivity solution.