845-005-544-101

Heilind Number:EDA845-005-544-101
Manufacturer:EDAC
Manufacturer Number:845-005-544-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-005-544-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-005-544-101

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board To Board PCB Connector. Designed for seamless integration on your PCB, this connector features a single row layout with five positions, ensuring efficient signal transmission. The straight mount orientation and 0.1-inch pitch offer easy installation, while the durable UL 94V-0 Diallyl Phthalate housing guarantees long-lasting reliability. With copper alloy contacts and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.