845-005-544-102

Heilind Number:EDA845-005-544-102
Manufacturer:EDAC
Manufacturer Number:845-005-544-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-005-544-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-005-544-102

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features five positions in a single row, with a compact .1 inch pitch and .2 inch row spacing. Its durable UL 94V-0 Diallyl Phthalate housing ensures reliable operation, even in harsh environments, while the Copper Alloy contacts provide optimal conductivity. With a straight mount orientation and an extended operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your PCB connections with this essential component.