845-005-544-107

Heilind Number:EDA845-005-544-107
Manufacturer:EDAC
Manufacturer Number:845-005-544-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-005-544-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-005-544-107

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connectors. Designed with precision and durability in mind, these connectors feature a streamlined straight-mount orientation for seamless integration. Crafted from UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, they ensure reliable power delivery with an amperage rating of 3 A. With a pitch of .1 in and row spacing of .2 in, they offer precise alignment for optimal signal transmission. The single-row design with 5 positions caters to various connection needs, while the wide operating temperature range of -40 to 105 °C guarantees dependable performance in any environment. Upgrade your electronic setups with these essential components for seamless and efficient data transfer.