845-005-544-108

Heilind Number:EDA845-005-544-108
Manufacturer:EDAC
Manufacturer Number:845-005-544-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-005-544-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-005-544-108

Detailed Description

Elevate your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration into your electronic devices, this connector boasts a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a compact single-row design and a pitch of .1 inches, it offers effortless installation and efficient space utilization on your PCB. The five copper alloy contact positions guarantee reliable and stable connections, while the straight mount orientation facilitates easy PCB assembly. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for industrial and commercial applications where performance is paramount. Upgrade your electronic projects with this essential component, and experience enhanced connectivity like never before.