845-005-544-403

Heilind Number:EDA845-005-544-403
Manufacturer:EDAC
Manufacturer Number:845-005-544-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-005-544-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-005-544-403

Detailed Description

Enhance your electronic connections with our high-performance Board To Board PCB Connector. This essential component, featuring a straight mount orientation and a vibrant green color, ensures seamless communication and power delivery in your circuitry. With copper alloy contacts and a durable housing material of UL 94V-0 Diallyl Phthalate, reliability is guaranteed even in harsh operating conditions ranging from -40 to 105 °C. Boasting five positions in a single row, this connector offers precise and efficient connectivity with a pitch of .1 in and row spacing of .2 in. Trust in its 3A amperage rating and advanced design for optimal performance in your PCB assemblies. A must-have in any electronics toolkit, this connector is a game-changer in ensuring smooth and secure connections on your circuit boards. Elevate your projects with our top-of-the-line Board To Board PCB Connector.