845-005-544-404

Heilind Number:EDA845-005-544-404
Manufacturer:EDAC
Manufacturer Number:845-005-544-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-005-544-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-005-544-404

Detailed Description

Enhance your PCB connectivity with this high-quality Board-to-Board Card Edge Connector. Designed for seamless integration, its durable housing crafted from UL 94V-0 Diallyl Phthalate ensures reliable performance in various environments. The five-position connector features a single row with a pitch of .1 inches, ideal for compact PCB layouts. Engineered with precision, the contacts are made of Copper Alloy, guaranteeing efficient signal transmission. With a straight mount orientation and a temperature range of -40 to 105°C, this connector is suitable for a wide range of applications, maintaining stability even in harsh conditions. Upgrade your connectivity solutions with this essential component.