845-005-544-408

Heilind Number:EDA845-005-544-408
Manufacturer:EDAC
Manufacturer Number:845-005-544-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-005-544-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-005-544-408

Detailed Description

Effortlessly connect and secure your PCB components with this high-quality Card Edge Connector. Designed for seamless integration, this connector features a single row with five positions, ensuring efficient and reliable data transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees safety and longevity, while the copper alloy contact material ensures optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is achieved. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various electronic applications. Whether you're a professional or hobbyist, streamline your PCB connections with this essential component.