845-005-544-412

Heilind Number:EDA845-005-544-412
Manufacturer:EDAC
Manufacturer Number:845-005-544-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-005-544-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-005-544-412

Detailed Description

Enhance your PCB connectivity with our 5-position Card Edge Connector, designed for seamless board-to-board integration. Crafted from durable UL 94V-0 Diallyl Phthalate housing material and featuring copper alloy contacts, this connector ensures reliable power transmission with an amperage rating of 3 A. With a compact pitch of .1 inches and row spacing of .2 inches, it offers efficient signal routing in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees performance in diverse environmental conditions. Choose this straight-mount connector for optimal connectivity solutions in your electronic projects.