845-005-558-101

Heilind Number:EDA845-005-558-101
Manufacturer:EDAC
Manufacturer Number:845-005-558-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-005-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-005-558-101

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed with precision and durability in mind, it features a sleek green housing crafted from UL 94V-0 Diallyl Phthalate for optimal safety and reliability. With a single row configuration and a right-angle mount orientation, it seamlessly integrates into PCB layouts, offering five positions for efficient signal transmission. The contact material, made from Copper Alloy, ensures excellent conductivity, while the .1 inch pitch and .2 inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications in various industries. Upgrade your connectivity solutions with this essential component.