845-005-558-102

Heilind Number:EDA845-005-558-102
Manufacturer:EDAC
Manufacturer Number:845-005-558-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-005-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-005-558-102

Detailed Description

Enhance your PCB connectivity with this versatile Board To Board PCB Connector in vibrant Green. Designed for seamless integration, it boasts a right-angle mount orientation and a single row configuration with five positions, ensuring efficient signal transfer. The housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees durability and safety in various operating environments, while the copper alloy contacts offer reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a perfect choice for high-performance electronic applications. Upgrade your connector setup today and experience superior reliability and performance.