845-005-558-103

Heilind Number:EDA845-005-558-103
Manufacturer:EDAC
Manufacturer Number:845-005-558-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-005-558-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-005-558-103

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector boasts a single row layout with five positions, ensuring efficient data transmission. Crafted with precision, it features durable UL 94V-0 Diallyl Phthalate housing and high-performance Copper Alloy contacts. With a pitch of .1 inches and a row spacing of .2 inches, it guarantees optimal signal integrity. Its right-angle mount orientation offers versatility in installation, while its wide operating temperature range of -40 to 105 °C ensures reliability in various environments. Upgrade your connectivity solutions with this essential component.