845-005-558-104

Heilind Number:EDA845-005-558-104
Manufacturer:EDAC
Manufacturer Number:845-005-558-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-005-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-005-558-104

Detailed Description

Enhance your connectivity solutions with this high-performance Board To Board PCB Connector. Designed for seamless integration into your PCB layouts, this connector features a single row configuration with a total of 5 positions, ensuring efficient signal transmission. The right angle mount orientation offers versatility in various electronic applications. Crafted with durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contact material, this connector guarantees reliability in operation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it's suitable for both standard and demanding environments. Whether you're a professional in the field or an electronics enthusiast, this connector is a must-have component for your projects. Elevate your connectivity game with this essential piece, where quality meets performance seamlessly.