845-005-558-107

Heilind Number:EDA845-005-558-107
Manufacturer:EDAC
Manufacturer Number:845-005-558-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-005-558-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-005-558-107

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features five positions with a pitch of .1 inches, ensuring precise and secure connections. Its durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliability in even the most demanding environments. The copper alloy contact material provides excellent conductivity, while the right-angle mount orientation offers flexible installation options. With an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your system's connectivity with this essential component.