845-005-558-112

Heilind Number:EDA845-005-558-112
Manufacturer:EDAC
Manufacturer Number:845-005-558-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-005-558-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-005-558-112

Detailed Description

Elevate your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts five positions with a single row configuration, ensuring efficient signal transmission. Crafted with precision, it features durable Copper Alloy contacts and a robust UL 94V-0 Diallyl Phthalate housing, guaranteeing reliable performance even in harsh environments. With a pitch of .1 inches and a row spacing of .2 inches, it offers optimal versatility for your circuit board layout. Its right-angle mount orientation further enhances space efficiency, while its wide operating temperature range of -40 to 105°C ensures suitability for diverse applications. Trust in this connector for seamless and secure card edge connections, delivering uncompromising quality and performance. Elevate your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts five positions with a single row configuration, ensuring efficient signal transmission. Crafted with precision, it features durable Copper Alloy contacts and a robust UL 94V-0 Diallyl Phthalate housing, guaranteeing reliable performance even in harsh environments. With a pitch of .1 inches and a row spacing of .2 inches, it offers optimal versatility for your circuit board layout. Its right-angle mount orientation further enhances space efficiency, while its wide operating temperature range of -40 to 105°C ensures suitability for diverse applications. Trust in this connector for seamless and secure card edge connections, delivering uncompromising quality and performance.