845-005-558-402

Heilind Number:EDA845-005-558-402
Manufacturer:EDAC
Manufacturer Number:845-005-558-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-005-558-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-005-558-402

Detailed Description

Enhance your electronic connections with this high-performance Board to Board PCB Connector. Featuring five positions with a right-angle mount orientation, it ensures secure and efficient linking on your circuit board. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliability even in challenging environments. Crafted with precision, the copper alloy contacts provide optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for seamless integration. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various applications in the realm of electronics. Upgrade your connectivity solutions with this essential component.