845-005-558-403

Heilind Number:EDA845-005-558-403
Manufacturer:EDAC
Manufacturer Number:845-005-558-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-005-558-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-005-558-403

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, it features a single row with five positions, allowing for efficient data transmission. The right-angle mount orientation ensures easy installation on your board, while the durable UL 94V-0 Diallyl Phthalate housing guarantees long-lasting reliability. With copper alloy contacts and a .1-inch pitch, it ensures optimal conductivity and signal integrity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your connectivity solution today with this essential component.