845-005-558-404

Heilind Number:EDA845-005-558-404
Manufacturer:EDAC
Manufacturer Number:845-005-558-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-005-558-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-005-558-404

Detailed Description

Introducing our high-performance Board To Board PCB Connector, a must-have for seamless connectivity in your electronic systems. Designed for reliability, this connector features five positions with a compact single-row layout, allowing for efficient signal transmission. The contact material, made of durable Copper Alloy, ensures optimal conductivity, while the housing material of UL 94V-0 Diallyl Phthalate guarantees safety and compliance with industry standards. With a pitch of .1 inches and a row spacing of .2 inches, precise alignment is effortless. Its Right Angle mount orientation offers versatility in installation, accommodating various PCB configurations. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Elevate your connectivity game with this essential component.