845-005-558-407

Heilind Number:EDA845-005-558-407
Manufacturer:EDAC
Manufacturer Number:845-005-558-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-005-558-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-005-558-407

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features a compact right-angle mount orientation, making it ideal for space-saving applications. With a durable housing material of UL 94V-0 Diallyl Phthalate and copper alloy contact material, it ensures reliable and long-lasting performance. Boasting five positions in a single row layout, it offers efficient connectivity for your electronic devices. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Elevate your PCB assembly with this essential connector.