845-005-558-412

Heilind Number:EDA845-005-558-412
Manufacturer:EDAC
Manufacturer Number:845-005-558-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-005-558-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-005-558-412

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring five positions and a compact, single-row design with a pitch of .1 inches, it ensures seamless communication between PCBs. The connector is crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, guaranteeing reliable performance even in demanding environments. With a right-angle mount orientation, it facilitates easy installation on your circuit boards. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial applications. Upgrade your PCB connections with this efficient and durable component.