845-005-558-603

Heilind Number:EDA845-005-558-603
Manufacturer:EDAC
Manufacturer Number:845-005-558-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-005-558-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-005-558-603

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features five positions in a single row, ensuring efficient signal transmission. Its durable UL 94V-0 Diallyl Phthalate housing and copper alloy contact material guarantee reliable performance, even in harsh operating environments. The right-angle mount orientation offers versatility in installation, while the 0.1-inch pitch and 0.2-inch row spacing provide precise alignment on your PCB. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.